AY0438-I/L
Microchip TechnologySegment Display LCD Driver - 3.3V/5V - 44-Pin PLCC - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AY0438-I/L
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Family:
AY0438
Interface Type:
N/A
Maximum Clock Frequency:
1.5 MHz
Dimension:
16.59 x 16.59 x 3.87 mm
Display Type:
Segment
Maximum Operating Supply Voltage:
8.5 V
The MICROCHIP TECH. part AY0438-I/L is a highly reliable and efficient Segment Display LCD Driver. It operates at both 3.3V and 5V power supply levels, offering flexible compatibility with various systems. With its compact 44-Pin PLCC package, this display driver ensures easy integration into your design. Ideal for applications where clear and precise digital display is essential, the AY0438-I/L guarantees stable performance and ensures vivid, accurate output. Packaged in a tube for added protection, this display driver is an excellent choice for your electronic projects.
Search Keywords:
AY0438IL
Different packaging options available. See Alternatives
IN STOCK:
1,080
Can Ship immediately
Manufacturer Stock:
1,701
can ship
12/6/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
27
$6.16
$166.320
54
$5.81
$313.740
108
$5.50
$594.000
270
$5.45
$1,471.500
513
$5.39
$2,765.070
1,026
$5.34
$5,478.840
2,511
+
$5.29
$13,283.190
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
OX331KE
Res Ceramic Composition 330 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
202K174-25-02-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
5220.1023.1
5220 POWER ENTRY MODULE W. FILTER 10A
031-70000
RF Connector BNC Straight Crimp Plug for RG-6 Cable 75 Ohm
2141404-1
Rectangular Housing Connector Receptacle Black - 20 Position - 0.071" (1.80mm).