AY0438/P
Microchip TechnologySegment Display LCD Driver - 3.3V/5V - 40-Pin PDIP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AY0438/P
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Maximum Operating Supply Voltage:
8.5 V
Interface Type:
N/A
Family:
AY0438
Display Type:
Segment
Dimension:
53.21(Max) x 14.73(Max) x 4.95(Max) mm
Maximum Clock Frequency:
1.5 MHz
The MICROCHIP TECH. part AY0438/P is a versatile segment display LCD driver that operates on both 3.3V and 5V power supplies. This 40-pin PDIP package comes in a convenient tube packaging for easy handling and storage. With its innovative design and reliable performance, this driver is ideal for a wide range of applications requiring precise control and efficient operation of LCD displays.
Search Keywords:
AY0438P
Different packaging options available. See Alternatives
IN STOCK:
740
Ships today, if you order in
Manufacturer Stock:
1,180
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$4.485
$44.850
50
$4.149
$207.450
100
$4.108
$410.800
250
$3.706
$926.500
500
$3.669
$1,834.500
1,000
$3.632
$3,632.000
2,500
$3.596
$8,990.000
5,000
+
$3.560
$17,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7101J1ZQE2
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black .531" Long Rocker - Solder Lug...
JSM1-12V-5
Power Relay 12VDC 15A SPDT (( 22mm 16mm Automotive 16.4mm)) Through Hole
BTNK0230
Switch Access Tactile Switch Round Button Automotive Bulk
D2JW-01K11
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.8N Screw Mount Solder