BZV55C10
Microchip TechnologyZener Diode - 10V - ±6% Tolerance - 200 nA @ 7 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
BZV55C10
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The BZV55C10 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
BZV55C10
IN STOCK:
0
Manufacturer Stock:
260
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
2/12/25
Quantity
Unit Price
Ext. Price
5
$4.51
$22.550
50
$4.14
$207.000
100
$3.97
$397.000
250
$3.87
$967.500
500
$3.73
$1,865.000
1,000
$3.67
$3,670.000
2,500
$3.62
$9,050.000
5,000
+
$3.56
$17,800.000
Product Guides