help desk software
DATA SHEET

BZV55C4V7

Microchip Technology

Zener Diode - 4.7V - ±6% Tolerance - 3 µA @ 2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
BZV55C4V7
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The BZV55C4V7 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
BZV55C4V7
IN STOCK: 0
MOQ for out of Stock Qty:
81
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
81
$3.91
$316.710
162
$2.93
$474.660
243
$2.74
$665.820
323 +
$2.68
$865.640
Tools/3D Models
Product Guides