CAP1114-1-EZK-TR
Microchip TechnologyCapacitive Touch Sensor Controller 32-Pin QFN - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CAP1114-1-EZK-TR
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
REEL
Maximum Load Capacitance:
N/A
Family:
CAP1114
Maximum Fall Time:
N/A
Maximum Low Level Output Voltage:
N/A
Interface Type:
N/A
Maximum Operating Supply Voltage:
N/A
Dimension:
5 x 5 x 0.83 mm
The CAP1114-1-EZK-TR from Microchip Technology is a highly efficient capacitive touch sensor controller designed for various applications. It features a 32-pin QFN package that guarantees reliable and precise touch input detection. Ideal for use in consumer electronics, home appliances, automotive, and industrial devices, this touch sensor controller utilizes advanced capacitive sensing technology to deliver superior performance and responsiveness. With its easy integration and robust design, the CAP1114-1-EZK-TR is a reliable choice for creating innovative and user-friendly touch-sensitive interfaces.
Search Keywords:
CAP11141EZKTR
IN STOCK:
4,445
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
10
$1.580
$15.800
250
$1.255
$313.750
500
$1.242
$621.000
1,250
$1.230
$1,537.500
2,500
$1.218
$3,045.000
3,750
$1.206
$4,522.500
5,000
+
$1.193
$5,965.000
Product Guides