help desk software
DATA SHEET

CAP1128-1-BP-TR

Microchip Technology

Capacitive Touch Sensor Controller 20-Pin QFN - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CAP1128-1-BP-TR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Family:
CAP1128
Maximum Operating Supply Voltage:
N/A
Maximum Low Level Output Voltage:
N/A
Dimension:
4 x 4 x 0.83 mm
Maximum Load Capacitance:
N/A
Maximum Fall Time:
N/A
Interface Type:
SMBus/I2C,SMSC BC-Link,SPI
Capacitive Touch Sensor Controller 20-Pin QFN - Tape&Reel
Search Keywords:
CAP11281BPTR
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.151
$287.750
500
$1.133
$566.500
1,000
$1.077
$1,077.000
2,500
$1.037
$2,592.500
5,000
$1.021
$5,105.000
10,000
$1.006
$10,060.000
15,000 +
$0.991
$14,865.000
Tools/3D Models
Product Guides