Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CAP1206-1-SL
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Maximum Load Capacitance:
400 pF
Maximum Low Level Output Voltage:
N/A
Interface Type:
I²C
Maximum Fall Time:
300 ns
Maximum Operating Supply Voltage:
5.5 V
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Family:
CAP1206
Capacitive Touch Sensor Controller 2-Wire 14-Pin SOIC N - Tube
Search Keywords:
CAP12061SL
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
171
can ship
12/6/24
MOQ for out of Stock Qty:
257
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
1
$1.098
$1.098
257
$0.998
$256.486
513
$0.750
$384.750
770
$0.700
$539.000
1,026
+
$0.686
$703.836
Product Guides