CAP1206-1-SL-TR
Microchip TechnologyCapacitive Touch Sensor Controller 2-Wire 14-Pin SOIC N - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CAP1206-1-SL-TR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Family:
CAP1206
Interface Type:
I²C
Maximum Operating Supply Voltage:
5.5 V
Maximum Load Capacitance:
400 pF
Maximum Fall Time:
300 ns
Maximum Low Level Output Voltage:
N/A
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Capacitive Touch Sensor Controller 2-Wire 14-Pin SOIC N - Tape&Reel
Search Keywords:
CAP12061SLTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7,800
can ship
12/6/24
Minimum Order:
650
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
650
$1.01
$656.500
1,300
$0.96
$1,248.000
1,950
$0.88
$1,716.000
2,600
$0.68
$1,768.000
5,200
+
$0.65
$3,380.000
Product Guides