CAP1293-1-SN-TR
Microchip TechnologyMultiple Channel Capacitive Touch Sensor Controller .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CAP1293-1-SN-TR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Family:
CAP1293
Dimension:
4.9 x 3.9 x 1.2514880mm(Min)mm
Maximum Fall Time:
300 ns
Maximum Operating Supply Voltage:
5.5 V
Maximum Low Level Output Voltage:
0.4 V
Maximum Load Capacitance:
400 pF
Interface Type:
I2C14882
The Microchip CAP1293-1-SN-TR is a versatile multiple channel capacitive touch sensor controller designed for various applications. This controller allows for easy integration of touch-sensitive controls in your projects, using up to three touch-sensitive channels. With its robust features and compact design, the CAP1293-1-SN-TR is an ideal solution for enhancing user interfaces in a wide range of electronic devices.
Search Keywords:
CAP12931SNTR
Different packaging options available. See Alternatives
IN STOCK:
5,600
Can Ship immediately
Manufacturer Stock:
112,200
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
500
$0.657
$328.500
1,000
$0.650
$650.000
3,300
$0.644
$2,125.200
6,600
$0.637
$4,204.200
9,900
$0.631
$6,246.900
13,200
+
$0.625
$8,250.000
Product Guides