CAP1296-1-SL
Microchip TechnologyCapacitive Touch Sensor Controller - 2-Wire - 14-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CAP1296-1-SL
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Low Level Output Voltage:
0.4 V
Maximum Fall Time:
300 ns
Family:
CAP1296
Maximum Load Capacitance:
400 pF
Interface Type:
I²C
Capacitive Touch Sensor Controller - 2-Wire - 14-Pin SOIC N - Tube
Search Keywords:
CAP12961SL
IN STOCK:
0
Manufacturer Stock:
513
can ship
12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
57
$0.836
$47.652
285
$0.767
$218.595
513
$0.756
$387.828
1,026
$0.727
$745.902
2,508
$0.691
$1,733.028
5,016
+
$0.681
$3,415.896
Product Guides