help desk software
DATA SHEET

CDLL4110

Microchip Technology

Zener Diode - 16V - ±5% Tolerance - 500 mW - 100 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CDLL4110
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The CDLL4110 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
CDLL4110
IN STOCK: 0
MOQ for out of Stock Qty:
73
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
73
$4.35
$317.550
145
$3.29
$477.050
218
$3.06
$667.080
290 +
$3.00
$870.000
Tools/3D Models
Product Guides