CL525N3-G
Microchip TechnologyLED Driver - Linear - 1 Output - 4.75 to 90V Supply - 25mA, 1 to 90V Output - TO-92-3 Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CL525N3-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
The CL525N3-G is fixed-current linear regulator designed for driving LEDs at 25 mA. With a maximum rating of 90V it is able to withstand transients without the need for additional transient protection circuitry. The CL520K4-G is ideally suited for applications employing single or multiple LEDs.
Search Keywords:
CL525N3G
IN STOCK:
0
Manufacturer Stock:
36,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
50
$0.5075
$25.375
250
$0.4857
$121.425
1,000
$0.4595
$459.500
3,000
$0.4304
$1,291.200
5,000
$0.4239
$2,119.500
8,000
$0.4176
$3,340.800
10,000
$0.4113
$4,113.000
15,000
+
$0.4051
$6,076.500
Product Guides