COM20022I3V-HT
Microchip Technology10 Mbps ARCNET (ANSI 878.1) Controller - 3.3V - 48-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
COM20022I3V-HT
RoHS:
Yes
HTS:
8542310001
COO:
TH
ECCN:
EAR99
Package Type:
TRAY
Dimension:
7 x 7 x 1.47282mmmm
Family:
COM20022
Interface Type:
N/A
Interface Standards:
N/A
Function:
10 Mbps ARCNET (ANSI 878.1) Controller7284
The COM20022I3V-HT is a high-performance 10 Mbps ARCNET (ANSI 878.1) Controller designed specifically for industrial applications. This controller operates at a voltage of 3.3V, making it compatible with a wide range of systems. With its 48-pin TQFP package, it offers a compact and space-saving solution for integrating ARCNET functionality into various devices. This tray packaging ensures secure handling and easy handling during production. Ideal for industrial automation, process control, and other applications requiring reliable and efficient networking capabilities.
Search Keywords:
COM20022I3VHT
IN STOCK:
456
Ships today, if you order in
Manufacturer Stock:
31,500
can ship
8/30/24
Factory Lead-Time
4 Weeks
can ship
9/12/24
Quantity
Unit Price
Ext. Price
1
$27.98
$27.980
5
$26.76
$133.800
25
$24.94
$623.500
50
$23.96
$1,198.000
100
$23.34
$2,334.000
250
$22.99
$5,747.500
500
+
$22.65
$11,325.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
205560-2
AMPLIMITE,ASY,PLUG,STD,109,3
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
MDM-15PSB
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole ...
HS7A-DMC7902
Non-Contact Safety Interlock Sensor
2N5771