DRF1510
Microchip TechnologyRF MOSFET (VDMOS) Driver - Full-Bridge - Gen2 - Hybrid - 500 V - 30 MHz - T102 Module. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DRF1510
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
The DRF1510 is a full bridge hybrid containing four high power gate drivers and four power MOSFETs. It was designed to provide the system designer increased flexibility, higher performance, and lowered cost over a non-integrated solution. This low parasitic approach, coupled with the Schmitt trigger input, Kelvin signal ground, provide improved stability and control in Kilowatt to Multi-Kilowatt, High Frequency ISM applications.
Search Keywords:
DRF1510
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
3
$1,090.21
$3,270.630
5
$692.60
$3,463.000
8
$456.93
$3,655.440
10
+
$447.79
$4,477.900
Product Guides