DSC1000DL3-PROG
Microchip TechnologyProgrammable Oscillator - MEMS Base Resonator - 4-VDFN - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1000DL3-PROG
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
TUBE
The DSC1000DL3-PROG is programmable oscillator with dimensions: 0.098" L x 0.079" W x 0.035" H (2.50mm x 2.00mm x 0.90mm).