help desk software
DATA SHEET

DSC1001AE1-066.6660

Microchip Technology

Oscillator MEMS 66.666MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1001AE1-066.6660
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Operating Temperature:
-20 to 70 °C
Frequency Stability:
±50 ppm
Minimum Operating Supply Voltage:
1.7 V
Maximum Operating Supply Voltage:
3.6 V
Frequency Aging:
±5 ppm/(1st) Year
Maximum Symmetry:
55 %
Load Capacitance:
15 pF
Dimension:
7 x 5 mm
Mounting:
Surface Mount
Family:
N/A
Oscillator MEMS 66.666MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube
Search Keywords:
DSC1001AE10666660
IN STOCK: 0
MOQ for out of Stock Qty:
163
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
163
$1.56
$254.280
325
$1.17
$380.250
488
$1.09
$531.920
650 +
$1.07
$695.500
Tools/3D Models
Product Guides