DSC1001DI1-050.0000T
Microchip TechnologyOscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1001DI1-050.0000T
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
REEL
Maximum Operating Supply Voltage:
3.6 V
Minimum Operating Supply Voltage:
1.7 V
Frequency Aging:
±5 ppm/(1st) Year
Frequency Stability:
±50 ppm
Operating Temperature:
-40 to 85 °C
Dimension:
2.5 x 28798mmmm
Maximum Symmetry:
55 %
Family:
N/A
Mounting:
Surface Mount
Load Capacitance:
15 pF
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords:
DSC1001DI10500000T
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.054
$1,054.000
3,000
$1.038
$3,114.000
5,000
$1.022
$5,110.000
8,000
$1.007
$8,056.000
10,000
+
$0.992
$9,920.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RK1191124001
Potentiometer - 10 kOhms - 20% Tolerance - 1 Gang - Linear - Flatted / D Shaft - 15mm Shaf...
EKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk
F1206FA1000V063TM
SMD Fuse - Fast Acting - 1.00A - Max 63VDC - 1206 - Tape&Reel