DSC1001DI2-050.0000T
Microchip TechnologyOscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1001DI2-050.0000T
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Frequency Aging:
±5 ppm/(1st) Year
Frequency Stability:
±25 ppm
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
1.7 V
Load Capacitance:
15 pF
Dimension:
2.5 x 28798mmmm
Maximum Symmetry:
55 %
Maximum Operating Supply Voltage:
3.6 V
Family:
N/A
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords:
DSC1001DI20500000T
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.011
$1,011.000
3,000
$0.972
$2,916.000
5,000
$0.958
$4,790.000
8,000
$0.943
$7,544.000
10,000
+
$0.929
$9,290.000
Product Guides