DSC1001DI5-024.5760
Microchip TechnologyOscillator MEMS 24.576MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1001DI5-024.5760
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
TUBE
Minimum Operating Supply Voltage:
1.7 V
Maximum Symmetry:
55 %
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
3.6 V
Frequency Aging:
±5 ppm/(1st) Year
Load Capacitance:
15 pF
Frequency Stability:
±10 ppm
Dimension:
2.5 x 2 mm
Mounting:
Surface Mount
Family:
N/A
Oscillator MEMS 24.576MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords:
DSC1001DI50245760
IN STOCK:
39
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.27
$22.700
140
$2.09
$292.600
280
$2.02
$565.600
560
$1.97
$1,103.200
1,120
$1.90
$2,128.000
2,520
$1.87
$4,712.400
5,040
$1.84
$9,273.600
7,560
+
$1.82
$13,759.200
Product Guides