DSC1123CI2-200.0000
Microchip TechnologyOscillator MEMS 200MHz ±25ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1123CI2-200.0000
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
110
Package Type:
TUBE
Minimum Operating Supply Voltage:
2.25 V
Operating Temperature:
-40 to 85 °C
Frequency Aging:
±5 ppm/(1st) Year
Mounting:
Surface Mount
Family:
N/A
Frequency Stability:
±25 ppm
Load Capacitance:
N/A
Maximum Operating Supply Voltage:
3.63 V
Maximum Symmetry:
52 %
Dimension:
3.2 x 2.5 x 0.838798mmmm
The MICROCHIP TECH. part DSC1123CI2-200.0000 is a high-performance MEMS oscillator with a frequency of 200MHz and a stability of ±25ppm. It features a 15pF load capacitance, LVDS output, and 52% duty cycle. This oscillator operates at a supply voltage of 2.5V to 3.3V and comes in a convenient 6-pin VDFN SMD package. It is suitable for various applications requiring precise timing and frequency control. The part is available in tube packaging for easy handling and storage.
Search Keywords:
DSC1123CI22000000
IN STOCK:
470
Can Ship immediately
Manufacturer Stock:
2,640
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$4.97
$24.850
50
$4.08
$204.000
110
$3.67
$403.700
330
$3.58
$1,181.400
550
$3.51
$1,930.500
1,100
$3.46
$3,806.000
2,530
$3.41
$8,627.300
5,060
+
$3.36
$17,001.600
Product Guides
Product Changes