DSC6003CI1A-000.0000
Microchip TechnologyOscillator MEMS 1MHz to 80MHz ±50ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC6003CI1A-000.0000
RoHS:
Yes
HTS:
8542390001
ECCN:
5A992c
Supplier Standard Pack
1
Package Type:
TUBE
Mounting:
Surface Mount
Family:
N/A
Frequency Stability:
±50 ppm
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
3.63 V
Minimum Operating Supply Voltage:
1.71 V
Frequency Aging:
±5 ppm/(1st) Year
Load Capacitance:
N/A
Maximum Symmetry:
N/A
Dimension:
3.2 x 2.58798mmmm
Life Cycle:
Discontinued & Replaced
Oscillator MEMS 1MHz to 80MHz ±50ppm (Stability) CMOS 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords:
DSC6003CI1A0000000
This product is not in stock and cannot be back-ordered
Product Guides