DSC8123BI2
Microchip TechnologyOscillator MEMS 10MHz to 460MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC8123BI2
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
TUBE
Dimension:
5 x 3.2 mm
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Frequency Aging:
±5 ppm/(1st) Year
Family:
N/A
Frequency Stability:
±25 ppm
Minimum Operating Supply Voltage:
2.25 V
Maximum Symmetry:
52 %
Load Capacitance:
N/A
Maximum Operating Supply Voltage:
3.6 V
Oscillator MEMS 10MHz to 460MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords:
DSC8123BI2
IN STOCK:
523
Ships today, if you order in
Manufacturer Stock:
72
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.67
$48.350
25
$8.49
$212.250
72
$7.70
$554.400
144
$7.62
$1,097.280
288
$7.54
$2,171.520
504
$7.47
$3,764.880
1,008
$7.39
$7,449.120
2,520
+
$7.32
$18,446.400
Product Guides
CUSTOMERS
ALSO BOUGHT
PRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tr...
241-27-01100
Conn Housing PL 6/32/2 POS Crimp ST Cable Mount
701-14-02109
Contact PIN Crimp ST Cable Mount
APSE6R3ELL471MF08S
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 470uF (+/-) 20% - ...
MR-34FG
Conn Rectangular F 24 POS 2.6mm Solder Lug ST Cable Mount