DSPIC30F5011-20I/PT
Microchip TechnologyMCU - 16-bit dsPIC RISC - 66KB Flash - 4KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC30F5011-20I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
12 bit
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Program Memory Size:
66 KB
Number of Programmable I/Os:
52
RAM Size:
4 KB
The MICROCHIP TECH. part DSPIC30F5011-20I/PT is a highly capable 16-bit microcontroller unit (MCU) with powerful digital signal processing (DSP) capabilities. It features a generous 66KB flash memory, 4KB SRAM, and 1KB EEPROM, providing ample space for program storage and data manipulation. This MCU is designed to operate reliably in a wide temperature range of -40°C to +85°C, making it suitable for use in demanding industrial and automotive applications.With voltage options of 2.5V, 3.3V, and 5V, this versatile microcontroller can be easily integrated into a variety of power supply setups. Its 64-pin TQFP package enhances durability and facilitates convenient board assembly, while the tray packaging allows for efficient storage and handling.Overall, the MICROCHIP DSPIC30F5011-20I/PT offers a compelling combination of processing power, memory capacity, temperature resilience, and voltage flexibility, making it an ideal choice for embedded systems development and other power-sensitive applications.
Search Keywords:
DSPIC30F501120IPT
IN STOCK:
700
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$9.32
$46.600
50
$7.92
$396.000
100
$7.80
$780.000
200
$7.68
$1,536.000
400
$7.57
$3,028.000
600
$7.45
$4,470.000
800
+
$7.34
$5,872.000
Product Guides