DSPIC30F6014A-30I/PF
Microchip TechnologyMCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC30F6014A-30I/PF
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
ADC Resolution:
12 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
68
Operating Temperature:
-40 to 85 °C
Program Memory Size:
144 KB
RAM Size:
8 KB
The DSPIC30F6014A-30I/PF is a 16-bit general purpose Digital Signal Controller with CPU core has a 24-bit instruction word. The Program Counter (PC) is 23-bit wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point.
Search Keywords:
DSPIC30F6014A30IPF
Different packaging options available. See Alternatives
IN STOCK:
1,491
Can Ship immediately
Manufacturer Stock:
7,200
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$12.65
$63.250
25
$12.19
$304.750
90
$12.01
$1,080.900
180
$11.83
$2,129.400
270
$11.65
$3,145.500
540
$11.48
$6,199.200
1,080
+
$11.30
$12,204.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103673-5
6 MTE HDR SRRA LATCH W/HLDWN
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position
CLM-103-02-F-D
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
PE-53819SNL
PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
RN4871-I/RM128
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin Tray