help desk software
DATA SHEET

DSPIC33CH256MP505T-I/M4

Microchip Technology

Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 39 I/O - 328kB (328k x 8) FLASH, PRAM - 48K x 8 RAM - 3 to 3.6V - 48-UQFN - T&R. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33CH256MP505T-I/M4
RoHS:
Yes
HTS:
8542310020
COO:
CN
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
The DSPIC33CH256MP505T-I/M4 from MICROCHIP TECH. is dsPIC 33CH, functional safety (FuSa) family 48-Pin UQFN dual core, 16-Bit digital signal controller with high-resolution PWM and CAN flexible data-rate (CAN FD). The DSPIC33CH256MP505T-I/M4 microcontroller has 328kB (328k x 8) FLASH, PRAM program memory, 48K x 8 RAM size, 39 I/O general-purpose I/O pins, 31-channel 12-bit analog-to-digital (A/D) converter and four 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 180/200MHz with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
DSPIC33CH256MP505TIM4
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
825
$13.54
$11,170.500
1,650
$6.92
$11,418.000
2,475
$4.71
$11,657.250
3,300 +
$4.61
$15,213.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides