DSPIC33CK256MP305-E/M7
Microchip TechnologyMicrocontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 39 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 48-VQFN (6x6). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33CK256MP305-E/M7
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
61
Package Type:
TUBE
The DSPIC33CK256MP305-E/M7 from MICROCHIP TECH. is dsPIC 33CK, functional safety (FuSa) family 48-Pin VQFN 16-Bit digital signal controller with high-resolution PWM. The DSPIC33CK256MP305-E/M7 microcontroller has 256KB (256K x 8) FLASH program memory, 64K x 8 RAM size, 39 I/O general-purpose I/O pins, 19-channel 12-bit SAR analog-to-digital (A/D) converter and six 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 100MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
DSPIC33CK256MP305EM7
IN STOCK:
0
MOQ for out of Stock Qty:
46
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
46
$5.93
$272.780
92
$4.45
$409.400
138
$4.15
$572.700
183
+
$4.07
$744.810
Product Guides