DSPIC33EP128GM604-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP128GM604-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
128 KB
Program Memory Type:
Flash
ADC Resolution:
10/12 bit
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
35
RAM Size:
16 KB
The MICROCHIP TECH. part DSPIC33EP128GM604-I/PT is a 16-bit digital signal controller (dsPIC) that offers exceptional performance and reliability. With its 128KB Flash memory and 16KB RAM, this MCU provides ample space for storing and processing data. Its temperature range of -40°C to +85°C ensures optimal functionality even in extreme environments. Operating at a voltage of 3.3V, it is suitable for a wide range of applications. The 44-pin TQFP package makes it easy to integrate into your designs, and the tray packaging simplifies handling and storage.
Search Keywords:
DSPIC33EP128GM604IPT
IN STOCK:
380
Can Ship immediately
Manufacturer Stock:
5,280
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.88
$34.400
25
$6.32
$158.000
50
$6.22
$311.000
160
$5.99
$958.400
320
$5.69
$1,820.800
640
$5.61
$3,590.400
1,120
$5.52
$6,182.400
2,560
+
$5.44
$13,926.400
Product Guides