DSPIC33EP128MC204-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP128MC204-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
RAM Size:
16 KB
Number of Programmable I/Os:
35
ADC Resolution:
12 bit
Program Memory Size:
128 KB
Operating Temperature:
-40 to 85 °C
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords:
DSPIC33EP128MC204IPT
IN STOCK:
560
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.19
$25.950
25
$5.11
$127.750
50
$5.04
$252.000
80
$4.96
$396.800
160
$3.72
$595.200
240
$3.47
$832.800
320
+
$3.40
$1,088.000
Product Guides