DSPIC33EP16GS504T-E/PT
Microchip TechnologyMicrocontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 35 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 44-TQFP (10x10) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP16GS504T-E/PT
RoHS:
Yes
HTS:
8542310001
ECCN:
3A991.a.2
Supplier Standard Pack
1200
Package Type:
REEL
The DSPIC33EP16GS504T-E/PT from MICROCHIP TECH. is dsPIC 33EP, functional safety (FuSa) family 44-Pin TQFP 16-Bit digital signal controller for digital power applications with interconnected high-speed PWM, ADC, PGA and comparators. The DSPIC33EP16GS504T-E/PT microcontroller has 16KB (16K x 8) FLASH program memory, 2K x 8 RAM size, 35 I/O general-purpose I/O pins, 19-channel 12-bit analog-to-digital (A/D) converter and one 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 60 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
DSPIC33EP16GS504TEPT
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
36 Weeks
Product Guides