DSPIC33EP256MC506-E/PT
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP256MC506-E/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
12 bit
Operating Temperature:
-40 to 125 °C
Number of Programmable I/Os:
538877
Program Memory Size:
2568884KB
Program Memory Type:
Flash8885
RAM Size:
328886KB
The MICROCHIP TECH. DSPIC33EP256MC506-E/PT is a powerful 16-bit MCU, ideal for a wide range of applications. With 256KB Flash memory and 32KB RAM, this microcontroller provides ample space for programming and data storage. Its robust operating temperature range of -40°C to +125°C ensures reliable performance even in extreme environments. The 3.3V operation voltage ensures compatibility with various systems, while the 64-Pin TQFP package offers easy integration into circuit designs. Packaged in a convenient tray, this MCU is ready for use in high-volume production.
Search Keywords:
DSPIC33EP256MC506EPT
IN STOCK:
405
Can Ship immediately
Manufacturer Stock:
22,560
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.031
$30.155
25
$5.079
$126.975
160
$4.751
$760.160
320
$4.704
$1,505.280
640
+
$4.657
$2,980.480
Product Guides