DSPIC33EP512GM604-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP512GM604-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
Program Memory Size:
512 KB
Number of Programmable I/Os:
35
Program Memory Type:
Flash
The MICROCHIP TECH. part DSPIC33EP512GM604-I/PT is a high-performance microcontroller unit (MCU) specifically designed for applications requiring advanced digital signal processing capabilities. With its powerful 16-bit dsPIC architecture and generous memory resources, including 512KB Flash and 48KB RAM, this MCU provides ample space for storing complex algorithms and data, enabling efficient real-time processing.Operating reliably in temperatures ranging from -40°C to +85°C, the DSPIC33EP512GM604-I/PT MCU offers exceptional performance and reliability in harsh environments. Its 3.3V voltage supply ensures compatibility with various power sources, further enhancing its versatility.The MCU is housed in a 44-Pin TQFP package, offering a compact form factor suitable for space-constrained designs. The tray packaging ensures easy handling and transport, making it convenient for manufacturers to integrate into their production processes.Whether used in industrial automation, motor control, or other high-performance applications, the DSPIC33EP512GM604-I/PT MCU from MICROCHIP TECH. offers a robust and feature-rich solution, empowering engineers to develop innovative and efficient systems.
Search Keywords:
DSPIC33EP512GM604IPT
IN STOCK:
1,330
Can Ship immediately
Manufacturer Stock:
160
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$7.90
$39.500
25
$6.80
$170.000
50
$6.56
$328.000
160
$6.27
$1,003.200
320
$6.17
$1,974.400
640
$6.07
$3,884.800
1,120
+
$5.98
$6,697.600
Product Guides