DSPIC33EP512GM710-I/PF
Microchip TechnologyMCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP512GM710-I/PF
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
512 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
85
The MICROCHIP TECH. part DSPIC33EP512GM710-I/PF is a high-performance 16-bit microcontroller unit (MCU) designed for applications requiring advanced digital signal processing capabilities. With its 512KB Flash memory and 48KB RAM, it offers ample storage and memory for complex algorithms and data manipulation. This MCU operates reliably under a wide temperature range from -40°C to +85°C, making it suitable for use in harsh environments. It runs on a 3.3V power supply and comes in a space-saving 100-pin TQFP package, making it easy to integrate into various designs. Packaged in a tray for convenient handling and storage.
Search Keywords:
DSPIC33EP512GM710IPF
IN STOCK:
0
Manufacturer Stock:
1,620
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$8.11
$202.750
90
$7.72
$694.800
180
$7.46
$1,342.800
270
+
$7.35
$1,984.500
CUSTOMERS
ALSO BOUGHT
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
ENC28J60-I/SS
Ethernet Controller - 10 Mbps - 3.3V - SSOP - 28-Pin.
MCP9800A0T-M/OT
Temperature Digital Serial (2-Wire, I2C) - Automotive - ± 0.5°C - -55 °C - +125 °C - SOT-2...
SST26VF016B-104I/SN
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 16Mbit (2M x 8) - 8ns/5ns...
RNCP0603FTD10K0
Res Thin Film 0603 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R