DSPIC33EP512GP806-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP512GP806-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Type:
Flash
RAM Size:
52 KB
Number of Programmable I/Os:
53
Program Memory Size:
536 KB
ADC Resolution:
10/10 bit
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part DSPIC33EP512GP806-I/PT is a high-performance microcontroller unit (MCU) that is based on a 16-bit dsPIC architecture. It features an impressive 536KB Flash memory and 52KB of RAM, allowing for efficient and reliable processing capabilities.This microcontroller is designed to operate in a wide temperature range from -40°C to +85°C, making it suitable for a variety of industrial and rugged environments. It operates at a voltage of 3.3V, ensuring low power consumption and compatibility with various electronic systems.The DSPIC33EP512GP806-I/PT comes in a 64-Pin TQFP package, making it compact and easy to integrate into electronic designs. It is supplied in a tray packaging for convenient handling and storage.With its robust features and versatile design, this microcontroller is an ideal choice for applications that require high performance and reliability, such as industrial control systems, automotive electronics, and consumer electronics.
Search Keywords:
DSPIC33EP512GP806IPT
IN STOCK:
4,870
Ships today, if you order in
Manufacturer Stock:
183,200
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$9.99
$49.950
25
$9.12
$228.000
50
$8.60
$430.000
160
$8.14
$1,302.400
320
$8.06
$2,579.200
640
$7.98
$5,107.200
1,120
+
$7.90
$8,848.000
Product Guides