DSPIC33EP512MU810-I/PF
Microchip TechnologyMCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP512MU810-I/PF
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack:
90
Package Type:
TRAY
RAM Size:
52 KB
Program Memory Size:
536 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
83
Program Memory Type:
Flash
ADC Resolution:
12/12 bit
The DSPIC33EP512MU810-I/PF is a 16-bit microcontroller and Digital Signal Controller with high-speed PWM, USB and advanced analogue. The digital signal controller (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. This device is also ideal for high-performance general purpose applications.
Search Keywords:
DSPIC33EP512MU810IPF
IN STOCK:
162
Can Ship immediately
Manufacturer Stock:
270
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
5
$12.07
$60.350
25
$10.90
$272.500
90
$10.33
$929.700
180
$9.82
$1,767.600
270
+
$9.72
$2,624.400
CUSTOMERS
ALSO BOUGHT
218-10LPST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
800SP9B6M6RE
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - No Thread...
1844223
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
PTH-22422
Gray Polycarbonate Wall Mount NEMA Box - External 10.87 x 8.86 x 4.72 Inches - Internal 10...
PTH-22426-C
Clear/Grey Polycarbonate Wall Mount NEMA Box - External 11.8 x 7.87 x 7.09 Inches - Intern...