DSPIC33EP512MU810-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP512MU810-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
119
Package Type:
TRAY
Number of Programmable I/Os:
83
Operating Temperature:
-40 to 85 °C
RAM Size:
52 KB
Program Memory Type:
Flash
Program Memory Size:
536 KB
ADC Resolution:
12/12 bit
The DSPIC33EP512MU810-I/PT is a 16-bit Digital Signal Controller features a 70MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. This DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. This device is also ideal for high-performance general purpose applications.
Search Keywords:
DSPIC33EP512MU810IPT
Different packaging options available. See Alternatives
IN STOCK:
829
Ships today, if you order in
Manufacturer Stock:
10,472
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$11.82
$59.100
25
$9.44
$236.000
50
$9.29
$464.500
119
$9.15
$1,088.850
357
$9.02
$3,220.140
595
$8.88
$5,283.600
1,071
+
$8.75
$9,371.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SCC100F-8-C
MAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 8 C...
TRAPC5MX
XLR Connector - 5 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body.
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
SJ1-3535NG-GR
3.5 mm Right-Angle Stereo Jack, 5 pin PCB PCB Mount, Isolated Ground, Green