DSPIC33EV128GM002-E/SO
Microchip TechnologyMCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 28-Pin SOIC W - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EV128GM002-E/SO
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Size:
1288884KB
ADC Resolution:
12 bit
Program Memory Type:
Flash8885
RAM Size:
88886KB
Number of Programmable I/Os:
218877
Operating Temperature:
-40 to 125 °C
MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 28-Pin SOIC W - Tube
Search Keywords:
DSPIC33EV128GM002ESO
IN STOCK:
0
MOQ for out of Stock Qty:
48
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
48
$5.37
$257.760
95
$4.07
$386.650
142
$3.82
$542.440
189
+
$3.74
$706.860
Product Guides