DSPIC33EV256GM104-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EV256GM104-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
12 bit
RAM Size:
16 KB
Operating Temperature:
-40 to 85 °C
Program Memory Size:
256 KB
Number of Programmable I/Os:
35
Program Memory Type:
Flash
The MICROCHIP TECH. part DSPIC33EV256GM104-I/PT is a 16-bit digital signal controller (dsPIC) that offers exceptional performance and versatility for a wide range of applications. With 256KB of flash memory and 16KB of SRAM, this MCU provides ample storage capacity for even the most demanding projects.Operating in temperatures ranging from -40°C to +85°C, the DSPIC33EV256GM104-I/PT is designed to withstand harsh environments and deliver reliable performance. Additionally, it operates at a voltage of 5V, ensuring compatibility with a wide range of systems.With its 44-pin TQFP package and tray presentation, this microchip is easy to handle and integrate into various electronics designs. Whether you're working on industrial control systems, automotive electronics, or consumer appliances, the DSPIC33EV256GM104-I/PT provides the power and flexibility you need to bring your ideas to life.
Search Keywords:
DSPIC33EV256GM104IPT
IN STOCK:
480
Can Ship immediately
Manufacturer Stock:
160
can ship
11/8/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$4.78
$23.900
25
$4.53
$113.250
160
$4.20
$672.000
320
$4.01
$1,283.200
640
+
$3.95
$2,528.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DSPIC33EP64MC506-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
DSPIC33FJ64GS606-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
MCP1826S-3302E/DB
Fixed LDO Voltage Regulator - 2.3V to 6V in - 250mV Dropout - 3.3Vout - 1Aout - SOT-223 - ...
DSPIC33FJ64GP706A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
PIC32MX450F256H-I/PT
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray