DSPIC33EV64GM104-E/P8
Microchip TechnologyMicrocontroller - dsPIC 33EV, FuSa - 16-Bit - 60 MIPs - 35 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V - 48-TQFP (7x7). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EV64GM104-E/P8
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
250
Package Type:
TRAY
The DSPIC33EV64GM104-E/P8 from MICROCHIP TECH. is dsPIC 33EV, functional safety (FuSa) family 48-Pin TQFP 16-Bit, 5V digital signal controller with PWM, SENT, Op Amps and advanced analog features. The DSPIC33EV64GM104-E/P8 microcontroller has 64KB (22K x 24) FLASH program memory, 8K x 8 RAM size, 35 I/O general-purpose I/O pins and 24-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 60 MIPs with operating voltage of 4.5 to 5.5V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
DSPIC33EV64GM104EP8
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
63
$6.23
$392.490
125
$4.71
$588.750
188
$4.38
$823.440
250
+
$4.30
$1,075.000
Product Guides