DSPIC33FJ128GP706A-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ128GP706A-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Program Memory Size:
128 KB
RAM Size:
16 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
53
ADC Resolution:
10/12 bit
Operating Temperature:
-40 to 85 °C
The dsPIC33F digital signal controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33E core is designed to run digital filter algorithms, high precision digital control loops, digital audio and voice processing.
The dsPIC33E DSCs with peripheral motor control allow the design of high performance and precision motor control systems. The DSC dsPIC33E SMPS provide on-chip peripherals specifically designed for high-performance digital power supplies. SMPS peripherals include high-speed PWM and resolution, fast ADC and analog comparators.
Search Keywords:
DSPIC33FJ128GP706AIPT
IN STOCK:
1,047
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.88
$39.400
25
$6.30
$157.500
50
$6.12
$306.000
160
$5.98
$956.800
320
$5.92
$1,894.400
640
$5.86
$3,750.400
1,120
+
$5.80
$6,496.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MJTP1138FTR
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
PE-0805FB601ST
FERRITE CHIP BEAD, 0805, 600 OHM NPB
TSW-105-07-L-D
Board-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Row.
MCP3551-E/SN
ADC - 22 bit - 13.75 SPS - Differential - Serial - Single - 2.7 V - 8-Pin.
ATXMEGA128A4U-AU
MCU - 8-bit/16-bit AVR RISC - 128KB Flash - 8KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C...