DSPIC33FJ128GP804-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ128GP804-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
ADC Resolution:
10/12 bit
Number of Programmable I/Os:
35
Program Memory Size:
128 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
RAM Size:
16 KB
The DSPIC33FJ128GP804-I/PT is a 16-bit Digital Signal Controller with advanced analogue. The CPU module has a 16-bit (data) modified Harvard architecture with an enhanced instruction set, including significant support for DSP. The CPU has a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23-bit wide and addresses up to 4M x 24-bit of user program memory space. The actual amount of program memory implemented varies by device. A single-cycle instruction prefetch mechanism is used to help maintain throughput and provides predictable execution. All instructions execute in a single cycle, with the exception of instructions that change the program flow, the double-word move (MOV.D) instruction and the table instructions. Overhead-free program loop constructs are supported using the DO and REPEAT instructions, both of which are interruptible at any time.
Search Keywords:
DSPIC33FJ128GP804IPT
Different packaging options available. See Alternatives
IN STOCK:
413
Can Ship immediately
On Order:
640
can ship 12/12/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.60
$38.000
25
$6.23
$155.750
50
$6.10
$305.000
160
$5.98
$956.800
320
$5.89
$1,884.800
640
$5.80
$3,712.000
1,120
$5.72
$6,406.400
2,560
+
$5.63
$14,412.800
Product Guides
CUSTOMERS
ALSO BOUGHT
ENC424J600-I/PT
Ethernet Controller - 10Mbps/100Mbps - IEEE 802.3 - 3 V - 3.6 V - TQFP 44 Pins.
R-783.3-0.5
DC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatab...
R-785.0-0.5
DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable