help desk software
DATA SHEET

DSPIC33FJ128MC202T-I/MM

Microchip Technology

Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6) - T&R. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ128MC202T-I/MM
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1600
Package Type:
REEL
The DSPIC33FJ128MC202T-I/MM from MICROCHIP TECH. is dsPIC 33F family 28-Pin QFN-S 16-bit digital signal controller with motor control PWM and advanced analog. The DSPIC33FJ128MC202T-I/MM microcontroller has 128KB (128K x 8) FLASH program memory, 8K x 8 RAM size, 21 I/O general-purpose I/O pins and 6-channel 10-bit/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 40 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
DSPIC33FJ128MC202TIMM
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
400
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$15.73
$6,292.000
800
$8.30
$6,640.000
1,200
$5.71
$6,852.000
1,600 +
$5.60
$8,960.000
Tools/3D Models
Product Guides