DSPIC33FJ128MC710A-E/PF
Microchip TechnologyMicrocontroller - dsPIC 33F - 16-Bit - 40 MIPs - 85 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - Revision Level - 3 to 3.6V - 100-TQFP (14x14). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ128MC710A-E/PF
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
The DSPIC33FJ128MC710A-E/PF from MICROCHIP TECH. is dsPIC 33F family 100-Pin TQFP 16-bit digital signal controller with motor control and advanced analog. The DSPIC33FJ128MC710A-E/PF microcontroller has 128KB (128K x 8) FLASH program memory, 16K x 8 RAM size, 85 I/O general-purpose I/O pins and 24-channel 10-bit/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 40 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
DSPIC33FJ128MC710AEPF
IN STOCK:
0
MOQ for out of Stock Qty:
23
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
23
$14.05
$323.150
45
$10.77
$484.650
68
$9.98
$678.640
90
+
$9.78
$880.200
Product Guides