DSPIC33FJ12GP202-I/ML
Microchip TechnologyMCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ12GP202-I/ML
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
61
Package Type:
TUBE
Program Memory Type:
Flash8885
RAM Size:
18886KB
Number of Programmable I/Os:
218877
Operating Temperature:
-40 to 85 °C
Program Memory Size:
128884KB
ADC Resolution:
12 bit
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN EP - Tube
Search Keywords:
DSPIC33FJ12GP202IML
IN STOCK:
0
Manufacturer Stock:
1,159
can ship
12/6/24
MOQ for out of Stock Qty:
46
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
46
$5.55
$255.300
92
$4.16
$382.720
138
$3.88
$535.440
183
+
$3.81
$697.230
Product Guides