DSPIC33FJ12GP202T-I/ML
Microchip TechnologyMicrocontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-QFN (6x6) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ12GP202T-I/ML
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
1600
Package Type:
REEL
The DSPIC33FJ12GP202T-I/ML from MICROCHIP TECH. is dsPIC 33F family 28-Pin QFN high-performance, 16-bit digital signal controller. The DSPIC33FJ12GP202T-I/ML microcontroller has 12KB (12K x 8) FLASH program memory, 1K x 8 RAM size, 21 I/O general-purpose I/O pins and 10-channel 12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 40 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
DSPIC33FJ12GP202TIML
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
400
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
400
$9.59
$3,836.000
800
$5.08
$4,064.000
1,200
$3.57
$4,284.000
1,600
+
$3.50
$5,600.000
Product Guides