DSPIC33FJ16MC102-E/ML
Microchip TechnologyMCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN EP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ16MC102-E/ML
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
61
Package Type:
TUBE
Operating Temperature:
-40 to 125 °C
Number of Programmable I/Os:
218877
ADC Resolution:
10 bit
Program Memory Type:
Flash8885
RAM Size:
18886KB
Program Memory Size:
168884KB
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN EP - Tube
Search Keywords:
DSPIC33FJ16MC102EML
IN STOCK:
0
MOQ for out of Stock Qty:
61
Multiple:
61
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
61
$4.62
$281.820
122
$3.46
$422.120
183
$3.23
$591.090
244
+
$3.17
$773.480
Product Guides