DSPIC33FJ256GP710A-I/PF
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ256GP710A-I/PF
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Number of Programmable I/Os:
85
Operating Temperature:
-40 to 85 °C
RAM Size:
30 KB
Program Memory Type:
Flash
Program Memory Size:
256 KB
ADC Resolution:
10/12 bit
The MICROCHIP TECH. part DSPIC33FJ256GP710A-I/PF is a powerful microcontroller unit (MCU) designed for a wide range of applications. It features a 16-bit dsPIC architecture and offers 256KB Flash memory and 30KB RAM, providing ample space for complex programs and data storage.With an operating temperature range of -40°C to +85°C and a voltage requirement of 3.3V, this MCU can withstand harsh environmental conditions while maintaining optimal performance. Its 100-pin TQFP package ensures ease of installation and compatibility with various circuit boards.This particular variant, shipped in a tray, is a reliable and cost-effective choice for professional electronic projects. Whether you're designing industrial equipment, automotive systems, or consumer electronics, the DSPIC33FJ256GP710A-I/PF offers a versatile and efficient solution for your embedded system needs.
Search Keywords:
DSPIC33FJ256GP710AIPF
Different packaging options available. See Alternatives
IN STOCK:
1,143
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$10.89
$54.450
25
$8.91
$222.750
90
$8.66
$779.400
180
$8.53
$1,535.400
270
$8.41
$2,270.700
540
$8.28
$4,471.200
1,080
+
$8.16
$8,812.800
Product Guides
CUSTOMERS
ALSO BOUGHT
NHD-0216B3Z-FL-GBW-V3
2x16 Characters STN-GRAY Y/G LED backlight Transflective 6:00 Wide Temp (-20 to +70C) SPI ...
DR127-680-R
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 2.44A T/R
SST26VF064B-104I/SM
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8...