DSPIC33FJ256GP710A-I/PT
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ256GP710A-I/PT
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
119
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
256 KB
RAM Size:
30 KB
ADC Resolution:
10/12 bit
Number of Programmable I/Os:
85
Operating Temperature:
-40 to 85 °C
The MICROCHIP TECH. part DSPIC33FJ256GP710A-I/PT is a highly versatile and efficient 16-bit digital signal controller. It is equipped with 256KB Flash memory and 30KB RAM, offering ample storage space and memory for various applications. Designed with a wide temperature range of -40°C to +85°C, it ensures reliable performance even in extreme environments. With a voltage requirement of 3.3V, it operates efficiently and consumes low power. The 100-pin TQFP package allows for easy integration onto circuit boards, while the tray packaging ensures secure transportation and storage.
Search Keywords:
DSPIC33FJ256GP710AIPT
Different packaging options available. See Alternatives
IN STOCK:
464
Can Ship immediately
Manufacturer Stock:
15,827
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$10.85
$54.250
25
$9.02
$225.500
50
$8.49
$424.500
119
$8.02
$954.380
357
$7.94
$2,834.580
595
$7.86
$4,676.700
1,071
+
$7.78
$8,332.380
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides