DSPIC33FJ256GP710-I/PF
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ256GP710-I/PF
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Program Memory Type:
Flash
ADC Resolution:
10/12 bit
Program Memory Size:
256 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
85
RAM Size:
30 KB
The DSPIC33FJ256GP710-I/PF is a 16-bit high-performance Digital Signal Controller. This feature makes the family suitable for a wide variety of high-performance digital signal control applications. The device is pin compatible with the PIC24H family of devices and also share a very high degree of compatibility with the dsPIC30F family devices. This allows for easy migration between device families as may be necessitated by the specific functionality, computational resource and system cost requirements of the application. This device family employs a powerful 16-bit architecture that seamlessly integrates the control features of a microcontroller (MCU) with the computational capabilities of a digital signal processor (DSP). The resulting functionality is ideal for applications that rely on high-speed, repetitive computations, as well as control.
Search Keywords:
DSPIC33FJ256GP710IPF
IN STOCK:
515
Can Ship immediately
Manufacturer Stock:
540
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$9.90
$247.500
90
$9.67
$870.300
180
$9.57
$1,722.600
270
$9.48
$2,559.600
540
$9.38
$5,065.200
1,080
+
$9.29
$10,033.200
Product Guides
CUSTOMERS
ALSO BOUGHT
382811-8
SHUNT, ECON, PHBR 5AU, BLACK
487526-7
008 HOUSING FFC RCPT 100CL SR
L77DA15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
91515-1
Hand Crimper Tool For Contacts - 20 to 30 AWG - Ratchet - Side Entry.
OD8025-12HBIP69K
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40CFM 33dBA 12" Wires IP69K