DSPIC33FJ256MC710A-H/PF
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +150°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ256MC710A-H/PF
RoHS:
Yes
HTS:
8542310020
ECCN:
3A001.a.2.a
Supplier Standard Pack
90
Package Type:
TRAY
Program Memory Size:
256 KB
Program Memory Type:
Flash
ADC Resolution:
12/12 bit
Operating Temperature:
-40 to 140 °C
Number of Programmable I/Os:
85
RAM Size:
30 KB
Life Cycle:
Discontinued & Replaced
The MICROCHIP TECH. part DSPIC33FJ256MC710A-H/PF is a highly reliable and powerful 16-bit dsPIC microcontroller. With its impressive features like 256KB Flash memory, 30KB RAM, and a wide operating temperature range of -40°C to +150°C, this microcontroller is designed to meet the stringent demands of industrial and automotive applications. It operates on a 3.3V power supply and comes in a convenient 100-pin TQFP package. The tray packaging ensures easy handling and protection during shipping. With its exceptional performance and robust design, the DSPIC33FJ256MC710A-H/PF is the perfect choice for applications requiring high computing power and reliable operation.
Search Keywords:
DSPIC33FJ256MC710AHPF
IN STOCK:
0
Manufacturer Stock:
1,530
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$61.93
$61.930
10
$15.48
$154.800
25
$14.29
$357.250
90
$13.08
$1,177.200
180
$12.55
$2,259.000
270
+
$11.76
$3,175.200
Product Guides