DSPIC33FJ256MC710-I/PF
Microchip TechnologyMCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33FJ256MC710-I/PF
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
ADC Resolution:
12/12 bit
Program Memory Type:
Flash
Number of Programmable I/Os:
62
RAM Size:
30 KB
Program Memory Size:
256 KB
The dsPIC33FJ256MC710-I/PF is a 16-bit microcontroller (MCU) from Microchip Tech, designed for a wide range of applications. It offers 256KB of flash memory for program storage and 30KB of RAM for data processing, ensuring efficient and reliable performance. The MCU operates flawlessly in extreme temperature conditions ranging from -40°C to +85°C, making it suitable for various environments. It operates at a voltage of 3.3V, providing optimal power consumption and compatibility with multiple systems. The 100-Pin TQFP package allows for convenient integration. This product is available in tray packaging for secure delivery and storage.
Search Keywords:
DSPIC33FJ256MC710IPF
Different packaging options available. See Alternatives
IN STOCK:
245
Ships today, if you order in
Manufacturer Stock:
5,400
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$9.89
$247.250
90
$9.74
$876.600
180
$9.59
$1,726.200
270
+
$9.45
$2,551.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FN2030-16-06
Power Line Filter - Chassis - 16 A - 250 VAC - Standard - Quick Connect - 4 mH - 1 µF.
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
1068010000
Conn Feed-Through Terminal Block 4 POS Screw T DIN Rail 24A
AZ943-1CH-12DE
15AMP Mini PC Board Relay 12VDC coil SPDT
RNCP1206FTD10R0
Res Thin Film 1206 10 Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R